+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBS22M-TP

Bridge rectifier: single-phase; Urmax: 1kV; If: 2.2A; Ifsm: 90A; TBS


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
TBS22M-TP
TME Symbol:
TBS22M-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
2.2A
Max. forward impulse current
90A
Case
TBS
Electrical mounting
SMT
Max. forward voltage
0.95V
Gross weight0.75 g
Certificates
*
TBS22M-TP
0 in TME stock
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.