+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4424EOE

IC: driver; MOSFET gate driver; SO16; 3A; Ch: 2; 4.5÷18V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4424EOE
TME Symbol:
TC4424EOE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
SO16
Output current
3A
Number of channels
2
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
23ns
Pulse fall time
25ns
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
47pcs.
Gross weight0.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4424EOE
0 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 5 pcs - 2.18 USDGross price for quantities from 5 pcs - 2.18 USD
Net price for quantities from 20 pcs - 1.92 USDGross price for quantities from 20 pcs - 1.92 USD
Net price for quantities from 47 pcs - 1.77 USDGross price for quantities from 47 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 47 pcs