+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC544C-CE

Meter: temperature controller; on panel; LED; 4 digit; Unit: °C,°F


Manufacturer: SELEC

Manufacturer part number:
TC544C-CE
TME Symbol:
TC544C-CE

Specification

Manufacturer
SELEC
Type of meter
temperature controller
Kind of temperature sensor
Pt100, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
Mounting
on panel
Kind of display used
LED
Display parameters
4 digit
Measuring unit
°C, °F
Frequency
50/60Hz
Operating temperature
0...50°C
Dimensions (W x H x D)
52x52x79.5mm
Kind of input 1
RTD, thermocouple
Regulation for output 1
AUTOTUNING, ON-OFF, PID
Supply voltage
  • 90...270V AC
  • 90...270V DC
Gross weight147.4 g
See other products in this category: Digital Panel Meters - Others SELEC,
*
TC544C-CE
17 in TME stock
Net price for quantities from 1 pcs - 44.59 USDGross price for quantities from 1 pcs - 44.59 USD
Net price for quantities from 3 pcs - 41.81 USDGross price for quantities from 3 pcs - 41.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs