+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC6P4CR-2M

Cable: telephone; RJ11 plug,both sides; 2m; black; Cablexpert

Manufacturer: GEMBIRD

Manufacturer part number:
TC6P4CR-2M
TME Symbol:
TC6P4CR-2M

Specification

Manufacturer
GEMBIRD
Type of connection cable
telephone
Cable length
2m
Insulation colour
black
Connector pinout layout
6p4c
Application of connection lead
telephone - socket
Manufacturer series
Cablexpert
Cable/adapter structure
  • both sides
  • RJ11 plug
Gross weight26.92 g
Certificates
EAN code8716309117296
See other products in this category: Telephone Cables Assemblies GEMBIRD,
See other products from this series.:
*
TC6P4CR-2M
0 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 250 pcs