+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-062

Inductor: wire; SMD; 12uH; R: 120mΩ; ±20%; 5.2x5.8x5.2mm; 1.4A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-062
TME Symbol:
TCK-062

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
12µH
Resistance
0.12Ω
Tolerance
±20%
Dimensions
5.2x5.8x5.2mm
Max. operating current
1.4A
Operating temperature
-40...125°C
Gross weight0.537 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-062
174 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 5 pcs - 2.38 USDGross price for quantities from 5 pcs - 2.38 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 20 pcs - 2.02 USDGross price for quantities from 20 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.98 USDGross price for quantities from 50 pcs - 1.98 USD