+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCK-072

Inductor: wire; THT; 156uH; R: 15mΩ; ±35%; 16x16x15mm; 11.5A; 500VDC


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-072
TME Symbol:
TCK-072

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
THT
Inductance
156µH
Resistance
15mΩ
Tolerance
±35%
Dimensions
16x16x15mm
Max. operating current
11.5A
Max. voltage
500V DC
Operating temperature
-40...105°C
Gross weight4.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-072
29 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 5 pcs - 4.57 USDGross price for quantities from 5 pcs - 4.57 USD
Net price for quantities from 10 pcs - 4.32 USDGross price for quantities from 10 pcs - 4.32 USD
Net price for quantities from 19 pcs - 4.06 USDGross price for quantities from 19 pcs - 4.06 USD
Net price for quantities from 38 pcs - 4.03 USDGross price for quantities from 38 pcs - 4.03 USD
Packaging method by the manufacturer:Tube = 19 pcs