+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8368

Cable; RCA plug,both sides; 1.8m; Plating: gold-plated; black


Manufacturer: PROLINK

Manufacturer part number:
8368
TME Symbol:
TCV3010-1.8

Specification

Manufacturer
PROLINK
Type of connection cable
RCA - RCA
Cable length
1.8m
Contact plating
gold-plated
Insulation colour
black
Copper purity N
4
Kind of core
OFC
PC cable/adapter application
digital signal transmission
Cable/adapter structure
  • both sides
  • RCA plug
Gross weight117.84 g
Certificates
See other products in this category: Audio - Video Cables PROLINK,
*
8368
16 in TME stock
Net price for quantities from 1 pcs - 7.02 USDGross price for quantities from 1 pcs - 7.02 USD
Net price for quantities from 3 pcs - 6.36 USDGross price for quantities from 3 pcs - 6.36 USD
Net price for quantities from 5 pcs - 5.90 USDGross price for quantities from 5 pcs - 5.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.