+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8371

Cable; RCA plug,both sides; 5m; Plating: gold-plated; black


Manufacturer: PROLINK

Manufacturer part number:
8371
TME Symbol:
TCV3010-5.0

Specification

Manufacturer
PROLINK
Type of connection cable
RCA - RCA
Cable length
5m
Contact plating
gold-plated
Insulation colour
black
Copper purity N
4
Kind of core
OFC
PC cable/adapter application
digital signal transmission
Cable/adapter structure
  • both sides
  • RCA plug
Gross weight266.6 g
Certificates
See other products in this category: Audio - Video Cables PROLINK,
*
8371
3 in TME stock
Net price for quantities from 1 pcs - 10.89 USDGross price for quantities from 1 pcs - 10.89 USD
Net price for quantities from 3 pcs - 9.84 USDGross price for quantities from 3 pcs - 9.84 USD
Net price for quantities from 5 pcs - 9.14 USDGross price for quantities from 5 pcs - 9.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.