+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8372

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 1.8m; black


Manufacturer: PROLINK

Manufacturer part number:
8372
TME Symbol:
TCV3420-1.8

Specification

Manufacturer
PROLINK
Type of connection cable
Jack - RCA
Version
stereo
Cable length
1.8m
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight134.3 g
Certificates
See other products in this category: Audio - Video Cables PROLINK,
*
8372
28 in TME stock
Net price for quantities from 1 pcs - 8.09 USDGross price for quantities from 1 pcs - 8.09 USD
Net price for quantities from 3 pcs - 7.32 USDGross price for quantities from 3 pcs - 7.32 USD
Net price for quantities from 5 pcs - 6.80 USDGross price for quantities from 5 pcs - 6.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.