+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8385

Cable; RCA plug x2,both sides; 1.2m; black


Manufacturer: PROLINK

Manufacturer part number:
8385
TME Symbol:
TCV4270-1.2

Specification

Manufacturer
PROLINK
Type of connection cable
RCA - RCA
Cable length
1.2m
Insulation colour
black
Copper purity N
4
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight158.68 g
Certificates
See other products in this category: Audio - Video Cables PROLINK,
*
8385
15 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 3 pcs - 7.65 USDGross price for quantities from 3 pcs - 7.65 USD
Net price for quantities from 5 pcs - 7.11 USDGross price for quantities from 5 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.