+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8389

Cable; Toslink plug,both sides; 0.5m


Manufacturer: PROLINK

Manufacturer part number:
8389
TME Symbol:
TCV4510-0.5

Specification

Manufacturer
PROLINK
Type of connection cable
optical
Version
High End
Cable length
0.5m
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight68.5 g
See other products in this category: Audio - Video Cables PROLINK,
*
8389
2 in TME stock
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 3 pcs - 5.50 USDGross price for quantities from 3 pcs - 5.50 USD
Net price for quantities from 5 pcs - 5.12 USDGross price for quantities from 5 pcs - 5.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.