+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD250N16KOFHPSA1

Module: diode-thyristor; 1.6kV; 250A; Ufmax: 1.5V; Ifsm: 8kA; screw

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TD250N16KOFHPSA1
TME Symbol:
TD250N16KOFHPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode-thyristor
Max. off-state voltage
1.6kV
Load current
250A
Max. forward voltage
1.5V
Max. forward impulse current
8kA
Gate current
200mA
Electrical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Diode - thyristor modules INFINEON TECHNOLOGIES,
*
TD250N16KOFHPSA1
0 in TME stock
Net price for quantities from 3 pcs - 206.11 USDGross price for quantities from 3 pcs - 206.11 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.