+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD570N16KOFXPSA1

Module: diode-thyristor; 600A; Ifsm: 17kA; Igt: 250mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TD570N16KOFXPSA1
TME Symbol:
TD570N16KOFXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode-thyristor
Load current
600A
Max. forward impulse current
17kA
Gate current
250mA
Gross weight1 g
Certificates
See other products in this category: Diode - thyristor modules INFINEON TECHNOLOGIES,
*
TD570N16KOFXPSA1
0 in TME stock
Net price for quantities from 2 pcs - 352.48 USDGross price for quantities from 2 pcs - 352.48 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.