+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDSG5150-MN

Display: LED; 7-segment; 13mm; 0.51"; No.char: 1; green; 4.5÷14mcd


Manufacturer: VISHAY

Manufacturer part number:
TDSG5150-MN
TME Symbol:
TDSG5150-MN

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
13mm
Digit height
0.51"
Number of characters
1
Colour
green
Luminosity
4.5...14mcd
Common electrode
anode
Dimensions
12.25x17.5x7mm
Mounting
THT
Wavelength
562...575nm
Operating current
20mA
Operating voltage
2.4...3V
Gross weight2.047 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSG5150-MN
587 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.46 USDGross price for quantities from 25 pcs - 1.46 USD
Net price for quantities from 40 pcs - 1.38 USDGross price for quantities from 40 pcs - 1.38 USD
Net price for quantities from 400 pcs - 1.07 USDGross price for quantities from 400 pcs - 1.07 USD
Net price for quantities from 800 pcs - 1.04 USDGross price for quantities from 800 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs