+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDSO5150

Display: LED; 7-segment; 13mm; 0.51"; No.char: 1; orange-red; anode


Manufacturer: VISHAY

Manufacturer part number:
TDSO5150
TME Symbol:
TDSO5150

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
13mm
Digit height
0.51"
Number of characters
1
Colour
orange-red
Luminosity
0.7...5mcd
Common electrode
anode
Dimensions
12.25x17.5x7mm
Mounting
THT
Wavelength
612...625nm
Operating current
20mA
Operating voltage
2...3V
Gross weight1.973 g
See other products in this category: 7-segment LED displays VISHAY,
*
TDSO5150
1025 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 40 pcs - 1.02 USDGross price for quantities from 40 pcs - 1.02 USD
Net price for quantities from 400 pcs - 0.96 USDGross price for quantities from 400 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs