+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06161000

Markers; Marking: 0; 2.9÷4.7mm; PVC; black; -45÷70°C; leaded


Manufacturer: TE Connectivity

Manufacturer part number:
06161000
TME Symbol:
TE-06161000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
markers
Marking
0
Cable external diameter
2.9...4.7mm
Material
PVC
Colour
black
Operating temperature
-45...70°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Gross weight0.051 g
Certificates
See other products in this category: Wire Markers TE Connectivity,
*
06161000
8000 in TME stock
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs