+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAL 23.29

Enclosure: multipurpose; with panel; TEKAL; X: 85mm; Y: 160mm; black


Manufacturer: TEKO

Manufacturer part number:
TEKAL 23.29
TME Symbol:
TEKAL23.29

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with panel
Manufacturer series
TEKAL
Dimension X
85mm
Dimension Y
160mm
Dimension Z
37mm
Enclosure material
aluminium
Body colour
black
Panel material
ABS
Dimensions
Gross weight201.3 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAL 23.29
1 in TME stock
Net price for quantities from 1 pcs - 16.20 USDGross price for quantities from 1 pcs - 16.20 USD
Net price for quantities from 10 pcs - 14.93 USDGross price for quantities from 10 pcs - 14.93 USD
Net price for quantities from 50 pcs - 13.13 USDGross price for quantities from 50 pcs - 13.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.