+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAL 32.29

Enclosure: multipurpose; with panel; TEKAL; X: 106mm; Y: 145mm


Manufacturer: TEKO

Manufacturer part number:
TEKAL 32.29
TME Symbol:
TEKAL32.29

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with panel
Manufacturer series
TEKAL
Dimension X
106mm
Dimension Y
145mm
Dimension Z
46mm
Enclosure material
aluminium
Body colour
black
Panel material
ABS
Dimensions
Gross weight250.2 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAL 32.29
11 in TME stock
Net price for quantities from 1 pcs - 19.29 USDGross price for quantities from 1 pcs - 19.29 USD
Net price for quantities from 10 pcs - 17.68 USDGross price for quantities from 10 pcs - 17.68 USD
Net price for quantities from 50 pcs - 15.54 USDGross price for quantities from 50 pcs - 15.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.