+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAL 33.30

Enclosure: multipurpose; with panel; TEKAL; X: 106mm; Y: 175mm; grey


Manufacturer: TEKO

Manufacturer part number:
TEKAL 33.30
TME Symbol:
TEKAL33.30

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with panel
Manufacturer series
TEKAL
Dimension X
106mm
Dimension Y
175mm
Dimension Z
46mm
Enclosure material
aluminium
Body colour
grey
Panel material
ABS
Dimensions
Gross weight301.8 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAL 33.30
3 in TME stock
Net price for quantities from 1 pcs - 22.04 USDGross price for quantities from 1 pcs - 22.04 USD
Net price for quantities from 10 pcs - 20.32 USDGross price for quantities from 10 pcs - 20.32 USD
Net price for quantities from 50 pcs - 17.86 USDGross price for quantities from 50 pcs - 17.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.