+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAM 31.7 -AS

Enclosure: multipurpose; TEKAM; X: 106mm; Y: 110mm; Z: 45mm; grey


Manufacturer: TEKO

Manufacturer part number:
TEKAM 31.7 -AS
TME Symbol:
TEKAM31.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Manufacturer series
TEKAM
Dimension X
106mm
Dimension Y
110mm
Dimension Z
45mm
Enclosure material
aluminium
Body colour
grey
Panel colour
grey
Panel material
zinc and aluminium alloy
Dimensions
Gross weight294 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM 31.7 -AS
2 in TME stock
Net price for quantities from 1 pcs - 9.95 USDGross price for quantities from 1 pcs - 9.95 USD
Net price for quantities from 10 pcs - 9.17 USDGross price for quantities from 10 pcs - 9.17 USD
Net price for quantities from 50 pcs - 8.06 USDGross price for quantities from 50 pcs - 8.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts