+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL-0034-100/BK

Wire: telecommunication cable; 6x28AWG; stranded; black; 100m

Manufacturer: BQ CABLE

Manufacturer part number:
TEL-0034-100/BK
TME Symbol:
TEL-0034-100/BK

Specification

Manufacturer
BQ CABLE
Type of wire
telecommunication cable
Cable structure
6x28AWG
Core structure
stranded
Number of cores
6
Core diameter
28AWG
Insulation colour
black
Cable outside dimensions
2.4x6.8mm
Package contents
100m
Operating temperature
-20...60°C
Kind of core
Cu
Wire cross-section shape
flat
Shield structure
unshielded
Gross weight2.0234 kg
Certificates
See other products in this category: Telephone Cables BQ CABLE,
*
TEL-0034-100/BK
75 in TME stock
Net price for quantities from 1 rol - 40.59 USDGross price for quantities from 1 rol - 40.59 USD
Net price for quantities from 3 rol - 36.08 USDGross price for quantities from 3 rol - 36.08 USD
Net price for quantities from 6 rol - 33.78 USDGross price for quantities from 6 rol - 33.78 USD
Net price for quantities from 12 rol - 31.57 USDGross price for quantities from 12 rol - 31.57 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.