+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL-0034-500/BK

Wire: telecommunication cable; 6x28AWG; stranded; black; 500m


Manufacturer: BQ CABLE

Manufacturer part number:
TEL-0034-500/BK
TME Symbol:
TEL-0034-500/BK

Specification

Manufacturer
BQ CABLE
Type of wire
telecommunication cable
Cable structure
6x28AWG
Core structure
stranded
Number of cores
6
Core diameter
28AWG
Insulation colour
black
Cable outside dimensions
2.4x4.8mm
Package contents
500m
Operating temperature
-20...60°C
Kind of core
Cu
Wire cross-section shape
flat
Shield structure
unshielded
Gross weight10.8535 kg
Certificates
See other products in this category: Telephone Cables BQ CABLE,
*
TEL-0034-500/BK
57 in TME stock
Net price for quantities from 1 rol - 157.00 USDGross price for quantities from 1 rol - 157.00 USD
Net price for quantities from 3 rol - 141.00 USDGross price for quantities from 3 rol - 141.00 USD
Net price for quantities from 5 rol - 132.00 USDGross price for quantities from 5 rol - 132.00 USD
Net price for quantities from 10 rol - 123.00 USDGross price for quantities from 10 rol - 123.00 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.