+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL-4C-07T-BK

Cable: telephone; coiled,interlaced; RJ9 plug,both sides; black


Manufacturer: BQ CABLE

Manufacturer part number:
TEL-4C-07T-BK
TME Symbol:
TEL-4C-07T-BK

Specification

Manufacturer
BQ CABLE
Type of connection cable
telephone
Version
coiled, interlaced
Insulation colour
black
Connector pinout layout
4p4c
Application of connection lead
telephone - receiver
Length of the lengthen coiled cord
7m
Cable/adapter structure
  • both sides
  • RJ9 plug
Gross weight100.7 g
See other products in this category: Telephone Cables Assemblies BQ CABLE,
*
TEL-4C-07T-BK
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 5 pcs - 2.28 USDGross price for quantities from 5 pcs - 2.28 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.68 USDGross price for quantities from 25 pcs - 1.68 USD