+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEMT6000X01

Phototransistor; SMD; λp max: 570nm; 6V; 60°; Lens: transparent


Manufacturer: VISHAY

Manufacturer part number:
TEMT6000X01
TME Symbol:
TEMT6000X01

Specification

Manufacturer
VISHAY
Type of photoelement
phototransistor
Mounting
SMD
Wavelength of peak sensitivity
570nm
Collector-emitter voltage
6V
Viewing angle
60°
LED lens
transparent
Wavelength
440...800nm
Gross weight0.028 g
Certificates
See other products in this category: Phototransistors VISHAY,
*
TEMT6000X01
1554 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.45 USDGross price for quantities from 250 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs