+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEN 8-1221

Converter: DC/DC; 8W; Uin: 9÷18VDC; Uout: 5VDC; Uout2: -5VDC; DIP24


Manufacturer: TRACO POWER

Manufacturer part number:
TEN 8-1221
TME Symbol:
TEN8-1221

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
8W
Input voltage
9...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.8A
Output current 2
0.8A
Case
DIP24
Mounting
THT
Manufacturer series
TEN
Body dimensions
31.8x20.3x10.2mm
Efficiency
83%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
2
Dimensions
Gross weight15.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEN 8-1221
5 in TME stock
Net price for quantities from 1 pcs - 32.45 USDGross price for quantities from 1 pcs - 32.45 USD
Net price for quantities from 20 pcs - 30.00 USDGross price for quantities from 20 pcs - 30.00 USD
Net price for quantities from 50 pcs - 28.62 USDGross price for quantities from 50 pcs - 28.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs