+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEPT5600

Phototransistor; THT; 5mm; λp max: 570nm; 6V; 20°; Lens: transparent


Manufacturer: VISHAY

Manufacturer part number:
TEPT5600
TME Symbol:
TEPT5600

Specification

Manufacturer
VISHAY
Type of photoelement
phototransistor
Mounting
THT
LED diameter
5mm
Wavelength of peak sensitivity
570nm
Collector-emitter voltage
6V
Viewing angle
20°
LED lens
transparent
Wavelength
440...800nm
Gross weight0.355 g
Certificates
See other products in this category: Phototransistors VISHAY,
*
TEPT5600
5378 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 000 pcs