+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEPT5700

Phototransistor; THT; 5mm; λp max: 570nm; 6V; 50°; Lens: transparent


Manufacturer: VISHAY

Manufacturer part number:
TEPT5700
TME Symbol:
TEPT5700

Specification

Manufacturer
VISHAY
Type of photoelement
phototransistor
Mounting
THT
LED diameter
5mm
Wavelength of peak sensitivity
570nm
Collector-emitter voltage
6V
Viewing angle
50°
LED lens
transparent
Wavelength
440...800nm
Gross weight0.292 g
Certificates
See other products in this category: Phototransistors VISHAY,
*
TEPT5700
0 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2000 pcs - 0.41 USDGross price for quantities from 2000 pcs - 0.41 USD
Net price for quantities from 4000 pcs - 0.38 USDGross price for quantities from 4000 pcs - 0.38 USD
Net price for quantities from 8000 pcs - 0.35 USDGross price for quantities from 8000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 000 pcs