+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0590 0014

Test leads; angular banana plug 4mm x2,both sides


Manufacturer: TESTO

Manufacturer part number:
0590 0014
TME Symbol:
TESTO-05900014

Specification

Manufacturer
TESTO
Type of test accessories
test leads
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Standard equipment
test leads ( 2pcs.)
Test lead configuration
  • angular banana plug 4mm x2
  • both sides
Gross weight100 g
See other products in this category: Test Leads - Sets TESTO,
*
0590 0014
0 in TME stock
Net price for quantities from 1 pcs - 29.98 USDGross price for quantities from 1 pcs - 29.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.