+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0563 1545

Light meter; 0÷100000lx; Meas.accur: ±3%; 149x60x28mm; IP20,IP40


Manufacturer: TESTO

Manufacturer part number:
0563 1545
TME Symbol:
TESTO545

Specification

Manufacturer
TESTO
Type of meter
light meter
Kind of display used
LCD
Measuring range
0...100000lx
Measurement accuracy
±3%
Body dimensions
149x60x28mm
IP rating
IP20, IP40
Standard equipment
carrying case
Power supply
  • battery AA 1,5V x3
Measuring instrument features
  • acoustic alarm
  • alarms breach of limit values
  • pocket size
Battery/ rechargeable battery
  • battery AA 1,5V x3
Gross weight763.3 g

WATCH VIDEO

See other products in this category: Luxmeters TESTO,
*
0563 1545
0 in TME stock
Net price for quantities from 1 pcs - 465.77 USDGross price for quantities from 1 pcs - 465.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.