+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | hook and loop fastener | |
Length | 0.2m | |
Tie width | 12.5mm | |
Tie material | polyamide, polypropylene | |
Colour | yellow | |
Quantity in set/package | 10pcs. | |
Operating temperature | -40...85°C | |
Manufacturer series | TEXTIE |