+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10064968

Socket: transistors; PIN: 4; TO18; THT; gold-plated; PTFE

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10064968

Alternative designations: TF184

TME Symbol:
TF184

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of Socket
transistors
Number of pins
4
Application
TO18
Electrical mounting
THT
Contact plating
gold-plated
Body material
PTFE
Gross weight0.73 g
See other products in this category: Precision sockets FISCHER ELEKTRONIK,
*
10064968
23 in TME stock
Net price for quantities from 1 pcs - 7.25 USDGross price for quantities from 1 pcs - 7.25 USD
Net price for quantities from 10 pcs - 6.48 USDGross price for quantities from 10 pcs - 6.48 USD
Net price for quantities from 60 pcs - 5.68 USDGross price for quantities from 60 pcs - 5.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 100 pcs