+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TFDU4301-TR1

IR transceiver; 2.4÷5.5V; 3.1x8.5x2.5mm; Interface: IrDA


Manufacturer: VISHAY

Manufacturer part number:
TFDU4301-TR1
TME Symbol:
TFDU4301-TR1

Specification

Manufacturer
VISHAY
Type of photoelement
IR transceiver
Mounting
SMD
Dimensions
3.1x8.5x2.5mm
Interface
IrDA
Data transfer rate
115.2kbps
Supply voltage
  • 2.4...5.5V
Gross weight1 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TFDU4301-TR1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 5.41 USD
Net price for quantities from 5 pcs - 4.75 USDGross price for quantities from 5 pcs - 4.75 USD
Net price for quantities from 10 pcs - 4.31 USDGross price for quantities from 10 pcs - 4.31 USD
Net price for quantities from 25 pcs - 3.78 USDGross price for quantities from 25 pcs - 3.78 USD
Net price for quantities from 50 pcs - 3.50 USDGross price for quantities from 50 pcs - 3.50 USD
Net price for quantities from 100 pcs - 3.35 USDGross price for quantities from 100 pcs - 3.35 USD