+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

339-00329

Heat shrink sleeve; thin walled,flexible; 4: 1; 3.17mm; L: 1.2m

NEW

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
339-00329
TME Symbol:
TFE4-1/8-PTFE-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
4:1
Min. diameter before shrinking
3.17mm
Length
1.2m
Colour
transparent
Material
PTFE
Diameter after shrinking
0.94mm
Operating temperature
-65...260°C
Shrinkage temperature
330°C
Wall thickness
0.25mm
Gross weight3 g
Certificates
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
339-00329
0 in TME stock
Net price for quantities from 1 pcs - 16.18 USDGross price for quantities from 1 pcs - 16.18 USD
Net price for quantities from 50 pcs - 14.51 USDGross price for quantities from 50 pcs - 14.51 USD
Net price for quantities from 200 pcs - 13.23 USDGross price for quantities from 200 pcs - 13.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs