+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TFS-201

Switch: foot; Stabl.pos: 1; SPDT; 10A/250VAC; Leads: cables; 1m; 7N


Manufacturer: TEND

Manufacturer part number:
TFS-201
TME Symbol:
TFS-201

Specification

Manufacturer
TEND
Type of switch
foot
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
10A / 250V AC
Leads
cables
Switching method
ON-(ON)
Lead length
1m
Operating Force
7N
Dimensions
Gross weight254.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Foot Switches TEND,
*
TFS-201
844 in TME stock
Net price for quantities from 1 pcs - 8.97 USDGross price for quantities from 1 pcs - 8.97 USD
Net price for quantities from 5 pcs - 8.34 USDGross price for quantities from 5 pcs - 8.34 USD
Net price for quantities from 10 pcs - 7.77 USDGross price for quantities from 10 pcs - 7.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 45 pcs