+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TG-03

Screwdriver: standard; slot; SL 3.2; 75mm

Manufacturer: GOLDTOOL

Manufacturer part number:
TG-03
TME Symbol:
TG-03

Specification

Manufacturer
GOLDTOOL
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 3.2
Blade length
75mm
Handle material
polypropylene
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • chrome plated blade
  • coloured handle facilitates the identification of tip form
  • ergonomic handle
  • handle has a suspension hole
  • hardened blade
  • two-component handle
Gross weight24.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Screwdrivers GOLDTOOL,
*
TG-03
63 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 3 pcs - 1.52 USDGross price for quantities from 3 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts