+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19180501

Holder; plastic; green; 120mm; Kit: screw x2; handle


Manufacturer: SPELSBERG

Manufacturer part number:
19180501
TME Symbol:
TG-2

Specification

Manufacturer
SPELSBERG
Type of mounting element
holder
Material
plastic
Colour
green
Mounting holes pitch
120mm
Kit contents
screw x2
Trade name
handle
Gross weight28.6 g
Certificates
See other products in this category: Handles SPELSBERG,
*
19180501
6 in TME stock
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
Net price for quantities from 50 pcs - 3.97 USDGross price for quantities from 50 pcs - 3.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.