+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TGL200C2K

Diode: TVS+FRD; 2kV; 300W; MELF plastic; Ifsm: 1A; reel,tape; Ir: 5uA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
TGL200C2K
TME Symbol:
TGL200C2K-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS+FRD
Max. off-state voltage
2kV
Peak pulse power dissipation
0.3kW
Case
MELF plastic
Mounting
SMD
Max. forward impulse current
1A
Kind of package
reel, tape
Leakage current
5µA
Breakdown voltage
200V
Tolerance
±10%
Features of semiconductor devices
  • fast switching
  • snubber diode
Gross weight1 g
Certificates
See other products in this category: Diodes - others DIOTEC SEMICONDUCTOR,
*
TGL200C2K
0 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.