+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPG110

Laboratory generator: signal; 10MHz; 0,1Hz÷10MHz; Ch: 1


Manufacturer: AIM-TTI

Manufacturer part number:
TPG110
TME Symbol:
TGP110

Specification

Manufacturer
AIM-TTI
Type of laboratory generator
signal
Maximum waveform frequency
10MHz
Waveform frequency range
0,1Hz...10MHz
Number of channels
1
Output parameters
impedance: 50Ω
Dimensions
140x220x230mm
Waveforms
impulse, rectangular
Connectors for the country
Europe, Great Britain
Supply voltage
  • 100...240V AC
Gross weight2.6064 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters AIM-TTI,
*
TPG110
3 in TME stock
Net price for quantities from 1 pcs - 455.75 USDGross price for quantities from 1 pcs - 455.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.