+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.387.A4A.R

Connector: AC supply; screw terminal; male + female; TH387; 17.5A


Manufacturer: TECHNO

Manufacturer part number:
THB.387.A4A.R
TME Symbol:
THB.387.A4A.R

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Kind of connector
male + female
Manufacturer series
TH387
Maximum current
17.5A
Rated voltage
450V
Number of ways
4
Cable external diameter
7...12mm
Wire cross-section
0.5...4mm2
IP rating
IP68
Trade name
TEEPLUG®
Related items
6DB021900, 6DB023400
Operating temperature
-40...125°C
Gross weight74.3 g
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.387.A4A.R
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.72 USDGross price for quantities from 1 pcs - 26.72 USD
Net price for quantities from 5 pcs - 23.89 USDGross price for quantities from 5 pcs - 23.89 USD
Net price for quantities from 25 pcs - 22.40 USDGross price for quantities from 25 pcs - 22.40 USD
Net price for quantities from 50 pcs - 20.90 USDGross price for quantities from 50 pcs - 20.90 USD