+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI-EF25-1068

Transformer: impulse; power supply; 10.89uH; 45W

Manufacturer: FERYSTER

Manufacturer part number:
TI-EF25-1068
TME Symbol:
TI-EF25-1068

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
10.89µH
Power
45W
Related items
UC3843
Gross weight30.9 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-EF25-1068
5 in TME stock
Net price for quantities from 1 pcs - 8.49 USDGross price for quantities from 1 pcs - 8.49 USD
Net price for quantities from 5 pcs - 7.08 USDGross price for quantities from 5 pcs - 7.08 USD
Net price for quantities from 25 pcs - 6.51 USDGross price for quantities from 25 pcs - 6.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.