+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI-ER28-0579

Transformer: impulse; power supply; 1.04mH; 35W

Manufacturer: FERYSTER

Manufacturer part number:
TI-ER28-0579
TME Symbol:
TI-ER28-0579

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
1.04mH
Power
35W
Related items
TOP258PN
Gross weight44.1 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-ER28-0579
3 in TME stock
Net price for quantities from 1 pcs - 13.86 USDGross price for quantities from 1 pcs - 13.86 USD
Net price for quantities from 5 pcs - 11.55 USDGross price for quantities from 5 pcs - 11.55 USD
Net price for quantities from 25 pcs - 10.63 USDGross price for quantities from 25 pcs - 10.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.