+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI-ETD39-1131

Transformer: impulse; power supply; 178.75uH; 136W

Manufacturer: FERYSTER

Manufacturer part number:
TI-ETD39-1131
TME Symbol:
TI-ETD39-1131

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
178.75µH
Power
136W
Related items
TOP250YN
Gross weight89.3 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-ETD39-1131
4 in TME stock
Net price for quantities from 1 pcs - 14.07 USDGross price for quantities from 1 pcs - 14.07 USD
Net price for quantities from 5 pcs - 12.01 USDGross price for quantities from 5 pcs - 12.01 USD
Net price for quantities from 25 pcs - 11.00 USDGross price for quantities from 25 pcs - 11.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.