+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI-ETD44-0170

Transformer: impulse; power supply; 2.43mH; 480W

Manufacturer: FERYSTER

Manufacturer part number:
TI-ETD44-0170
TME Symbol:
TI-ETD44-0170

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
2.43mH
Power
480W
Gross weight177.5 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-ETD44-0170
8 in TME stock
Net price for quantities from 1 pcs - 25.19 USDGross price for quantities from 1 pcs - 25.19 USD
Net price for quantities from 5 pcs - 21.47 USDGross price for quantities from 5 pcs - 21.47 USD
Net price for quantities from 25 pcs - 19.71 USDGross price for quantities from 25 pcs - 19.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.