+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI-ETD49-2350

Transformer: impulse; power supply; 9.45mH; 420W

Manufacturer: FERYSTER

Manufacturer part number:
TI-ETD49-2350
TME Symbol:
TI-ETD49-2350

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
9.45mH
Power
420W
Related items
IR2153
Gross weight199.2 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-ETD49-2350
6 in TME stock
Net price for quantities from 1 pcs - 17.76 USDGross price for quantities from 1 pcs - 17.76 USD
Net price for quantities from 5 pcs - 15.13 USDGross price for quantities from 5 pcs - 15.13 USD
Net price for quantities from 25 pcs - 13.88 USDGross price for quantities from 25 pcs - 13.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.