+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP142G

Transistor: NPN; bipolar; Darlington; 100V; 10A; 125W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
TIP142G
TME Symbol:
TIP142G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
100V
Collector current
10A
Power dissipation
125W
Case
TO247-3
Mounting
THT
Kind of package
tube
Gross weight6.125 g
Certificates
See other products in this category: NPN THT Darlington transistors ONSEMI,
*
TIP142G
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 2 pcs - 2.71 USDGross price for quantities from 2 pcs - 2.71 USD
Net price for quantities from 3 pcs - 2.56 USDGross price for quantities from 3 pcs - 2.56 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
Net price for quantities from 20 pcs - 1.72 USDGross price for quantities from 20 pcs - 1.72 USD
Net price for quantities from 30 pcs - 1.57 USDGross price for quantities from 30 pcs - 1.57 USD
Net price for quantities from 120 pcs - 1.25 USDGross price for quantities from 120 pcs - 1.25 USD
Net price for quantities from 270 pcs - 1.15 USDGross price for quantities from 270 pcs - 1.15 USD
Net price for quantities from 570 pcs - 1.12 USDGross price for quantities from 570 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs