+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TISP61089ADR-S

Thyristor: TSS; 120V; 5mA; SO8; SMD; double; SLIC equipment


Manufacturer: BOURNS

Manufacturer part number:
TISP61089ADR-S
TME Symbol:
TISP61089ADR-S

Specification

Manufacturer
BOURNS
Type of thyristor
TSS
Max. off-state voltage
120V
Gate current
5mA
Case
SO8
Mounting
SMD
Semiconductor structure
double
Application
SLIC equipment
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Thyristors - others BOURNS,
*
TISP61089ADR-S
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.