+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP 4FST

Tester: electrical; LCD; VAC: 24÷1000V; VDC: 24÷1500V; 1Ω÷2MΩ; IP65


Manufacturer: TIETZSCH

Manufacturer part number:
DSP 4FST
TME Symbol:
TIZ-DSP-4FST

Specification

Manufacturer
TIETZSCH
Type of tester
electrical
Kind of display used
LCD
Measurement
AC voltage, DC voltage, resistance
AC voltage measuring range
24...1000V
DC voltage measuring range
24...1500V
Resistance measuring range
1Ω...2MΩ
Continuity test
acoustic indication, optical indication
IP rating
IP65
Conform to the norm
CAT III 1000V CAT IV 600V
Dimensions
275x89x35mm
Illumination
yes
Power supply
  • battery 9V x1
Measuring instrument features
  • adjustable electrode length 4/15 mm
  • HOLD function
  • phase sequence test without earth for IT networks
  • polarization indicator
  • tester of phase order
Battery/ rechargeable battery
  • battery 9V x1
Gross weight347.95 g
EAN code4260516110211

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers TIETZSCH,
*
DSP 4FST
1 in TME stock
Net price for quantities from 1 pcs - 306.86 USDGross price for quantities from 1 pcs - 306.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.