+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP 5

Tester: electrical; LCD; VAC: 12÷1000V; VDC: 12÷1500V; 10mΩ÷1MΩ


Manufacturer: TIETZSCH

Manufacturer part number:
DSP 5
TME Symbol:
TIZ-DSP-5

Specification

Manufacturer
TIETZSCH
Type of tester
electrical
Kind of display used
LCD
Measurement
AC voltage, DC voltage, resistance
AC voltage measuring range
12...1000V
DC voltage measuring range
12...1500V
Resistance measuring range
10mΩ...1MΩ
Continuity test
acoustic indication, optical indication
IP rating
IP65
Conform to the norm
CAT IV 1000V
Dimensions
275x89x35mm
Illumination
yes
Power supply
  • battery AA 1,5V x2
Measuring instrument features
  • HOLD function
  • load test
  • phase sequence test without earth for IT networks
  • RCD triggering via a button
  • tester of phase order
  • work area illumination
Battery/ rechargeable battery
  • battery AA 1,5V x2
Gross weight436.97 g
EAN code4260516110068

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers TIETZSCH,
*
DSP 5
8 in TME stock
Net price for quantities from 1 pcs - 336.22 USDGross price for quantities from 1 pcs - 336.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.