+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPA

Test lead; black,red


Manufacturer: TIETZSCH

Manufacturer part number:
SPA
TME Symbol:
TIZ-SPA

Specification

Manufacturer
TIETZSCH
Type of test accessories
test lead
Colour
black, red
Conform to the norm
ATEX / IECEx CAT IV 1000V
Gross weight105 g
EAN code4260516112604
See other products in this category: Single Test Leads TIETZSCH,
*
SPA
0 in TME stock
Net price for quantities from 1 pcs - 194.30 USDGross price for quantities from 1 pcs - 194.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.