+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALSA210

Saw; japanese,manual; wood; 210mm; Holder material: aluminium


Manufacturer: TAJIMA

Manufacturer part number:
ALSA210
TME Symbol:
TJ-ALSA210

Specification

Manufacturer
TAJIMA
Type of tool
saw
Version
japanese, manual
Tools application
wood
Working part length
210mm
Holder material
aluminium
Gross weight280 g
EAN code4975364017772

WATCH VIDEO

See other products in this category: Saw and Hack Saw TAJIMA,
*
ALSA210
0 in TME stock
Net price for quantities from 1 pcs - 59.29 USDGross price for quantities from 1 pcs - 59.29 USD
Net price for quantities from 4 pcs - 53.36 USDGross price for quantities from 4 pcs - 53.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.